Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y8798
Product RangeCK Tools - HSS Step Drill Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.010 |
| 5+ | $104.170 |
| 10+ | $101.190 |
| 25+ | $96.690 |
| 50+ | $90.510 |
Price for:Each
Minimum: 1
Multiple: 1
$110.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y8798
Product RangeCK Tools - HSS Step Drill Bits
Technical Datasheet
Drill Bit Size Metric12.5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length115mm
Overall Length115mm
Product RangeCK Tools - HSS Step Drill Bits
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drill Bit Size Metric
12.5mm
Effective Length
-
Overall Length
115mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
-
Overall Length
115mm
Product Range
CK Tools - HSS Step Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
