Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.030 |
| 5+ | $17.070 |
| 10+ | $15.960 |
| 25+ | $14.870 |
| 50+ | $13.720 |
| 100+ | $12.930 |
| 250+ | $11.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3120 1045Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC4190
Product RangeSDS-Plus
Technical Datasheet
Drill Bit Size Metric10mm
Drill Bit Size Imperial0.39"
Effective Length350mm
Overall Length450mm
Overall Length450mm
Product RangeSDS-Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
350mm
Overall Length
450mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
0.39"
Overall Length
450mm
Product Range
SDS-Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

