Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3319Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 56Y0303 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 5+ | $13.940 |
| 10+ | $13.300 |
| 25+ | $12.380 |
| 50+ | $11.540 |
| 100+ | $10.760 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3319Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 56Y0303 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | 10mm |
| Length | 150mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | 150mm |
| SVHC | No SVHC (21-Jan-2025) |
| Shaft Diameter | 10mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
