Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3451Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86W0756
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 30+ | $16.240 |
| 60+ | $14.710 |
| 150+ | $13.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3451Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86W0756
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max125mm
Resolution-
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
125mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
