Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3530 06Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9187
Your Part Number
55 In Stock
132 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 5+ | $12.210 |
| 10+ | $11.650 |
| 25+ | $10.860 |
| 50+ | $10.120 |
| 100+ | $9.440 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3530 06Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T9187
Technical Datasheet
Length150mm
Width18mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3530 06 is a metric/imperial, steel rule. It is made up of stainless steel for corrosion protection. It has permanent indented markings for wear resistance and fine graduations for accurate measurements.
- Hanging hole for storage, metric graduations at 0.5 and 1mm intervals
- Imperial graduations at 1/64”, 1/32” and 1/16” intervals
- Icon size is 6", Icon ruler width is 18mm
- 0.66inch width, 0.039inch depth, 6.53mm height
Technical Specifications
Length
150mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
18mm
Tool Body Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
