Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3682ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK8665
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $132.960 |
| 25+ | $128.600 |
| 50+ | $119.880 |
| 100+ | $98.090 |
Price for:Each
Minimum: 1
Multiple: 1
$132.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ratchet crimper plier for insulating terminal
- Designed for the safe and secure crimping of red, blue and yellow insulated terminals
- Also suitable for red, blue and yellow butt and parallel splicers
- Capacity range from 0.5 to 6.0mm / 20 to 10AWG
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Tested up to 40,000 cycles
- Ergonomic two component handle for ease and comfort in use, heavy duty construction
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Insulated Terminals, 0.5mm - 6mm² Butt & Parallel Splicers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
