Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3770Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54M1355
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.550 |
| 5+ | $73.380 |
| 10+ | $73.200 |
| 25+ | $73.030 |
| 50+ | $72.840 |
| 100+ | $68.370 |
| 250+ | $63.690 |
Price for:Each
Minimum: 1
Multiple: 1
$73.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Classic flat nose plier with smooth jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
Plier Style
Flat Nose
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
