Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3770D 120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72C2129
Your Part Number
13 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.140 |
| 25+ | $90.100 |
| 50+ | $83.990 |
| 100+ | $68.720 |
Price for:Each
Minimum: 1
Multiple: 1
$93.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- SensoPlus ESD flat nose plier with smooth jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
Technical Specifications
Plier Style
Flat Nose
Overall Length
135mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
135mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
