Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3773DF 115Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68C1782
Product RangeCK Tools - Sensoplus ESD Cutters
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.050 |
| 25+ | $111.280 |
| 50+ | $103.730 |
| 100+ | $84.870 |
Price for:Each
Minimum: 1
Multiple: 1
$115.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773DF 115Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68C1782
Product RangeCK Tools - Sensoplus ESD Cutters
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SensoPlus full flush cut ESDSide cutter
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
Technical Specifications
Cutter Type
Oval Head
Overall Length
125mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Sensoplus ESD Cutters
Overall Length
125mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
