Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3783DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74M4935
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.560 |
| 5+ | $107.860 |
| 10+ | $106.160 |
| 25+ | $104.450 |
| 50+ | $102.750 |
| 100+ | $101.050 |
| 250+ | $95.370 |
Price for:Each
Minimum: 1
Multiple: 1
$109.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3783DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74M4935
Technical Datasheet
Plier StyleNeedle Nose
Overall Length145mm
Overall Length145mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SensoPlus ESD needle plier
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Tapered head and mini-bevel
Technical Specifications
Plier Style
Needle Nose
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
