Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3819A 415Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9564
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.040 |
| 10+ | $7.880 |
| 25+ | $7.720 |
| 50+ | $7.380 |
| 100+ | $6.770 |
| 250+ | $6.630 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3819A 415Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9564
Technical Datasheet
External Diameter3.15mm
Grip Range Min-
Grip Range Max-
Overall Length85mm
Overall Length85mm
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
3.15mm
Grip Range Max
-
Overall Length
85mm
Mounting Hole Dia
-
Product Range
-
Grip Range Min
-
Overall Length
85mm
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
