Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3853Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK8672
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.700 |
| 25+ | $160.260 |
| 50+ | $149.400 |
| 100+ | $122.240 |
Price for:Each
Minimum: 1
Multiple: 1
$165.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3853Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK8672
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithRJ45 Modular Plugs
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3853 is a ratchet crimping plier. It cuts, strips, crimps and trims pass through modular plugs, fast and efficient. Auto-stop ratchet system releases when the correct pressure is applied to ensure precise crimping.
- Designed for the safe and secure crimping of modular plugs 8P, capacity 8P8C (RJ45)
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy duty construction, tested up to 40,000 cycles
- Ergonomic two component handle for ease and comfort in use
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RJ45 Modular Plugs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
