Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3889Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42Y1134
Your Part Number
22 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 5+ | $16.510 |
| 10+ | $16.480 |
| 25+ | $16.150 |
| 50+ | $15.820 |
| 100+ | $15.490 |
| 250+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ecotronic ESD Lightweight precision long snipe nose plier
- Long, serrated jaws
- Rounded outer edges for reduced risk of damage to surrounding components
- Special tool steel body, hardened for long-term performance
- Black oxidized finish for corrosion resistance and reduced glare
- Contoured, dual component handle design for comfortable working
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainless steel rivet
Technical Specifications
Plier Style
Long Nose
Overall Length
152mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
