Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3890Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42Y1135
Your Part Number
7 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 5+ | $16.510 |
| 10+ | $16.490 |
| 25+ | $16.160 |
| 50+ | $15.840 |
| 100+ | $15.500 |
| 250+ | $15.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ecotronic ESD Lightweight, precision short snipe nose plier with short, smooth jaws
- Rounded outer edges for reduced risk of damage to surrounding components
- Special tool steel body, hardened for long-term performance
- Black oxidized finish for corrosion resistance and reduced glare
- Contoured, dual component handle design for comfortable working
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainless steel rivet
Technical Specifications
Plier Style
Long Nose
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
