Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.120 |
| 30+ | $21.070 |
| 60+ | $19.020 |
| 150+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Head Weight - Metric
200g
Handle Type
Ash
Overall Length
280mm
Product Range
-
Head Weight - Imperial
7oz
Head Type
-
Overall Length
280mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate