Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4227A 0500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7835
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
| 5+ | $33.230 |
| 10+ | $31.810 |
| 25+ | $30.210 |
| 50+ | $28.220 |
| 100+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Head Weight - Metric
500g
Handle Type
Ash
Overall Length
320mm
Product Range
-
Head Weight - Imperial
17.5oz
Head Type
-
Overall Length
320mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
