Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $46.150 |
6+ | $43.710 |
12+ | $42.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4227A 1000
Newark Part No.24R7836
Technical Datasheet
Head Weight - Metric1kg
Head Weight - Imperial35oz
Handle TypeAsh
Head Type-
Overall Length365mm
Overall Length365mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Head Weight - Metric
1kg
Handle Type
Ash
Overall Length
365mm
Product Range
-
Head Weight - Imperial
35oz
Head Type
-
Overall Length
365mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate