Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4334M 10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M7666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 5+ | $18.710 |
| 10+ | $17.490 |
| 25+ | $16.310 |
| 50+ | $15.040 |
| 100+ | $14.180 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4334M 10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M7666
Technical Datasheet
Drive Size - Metric10mm
Blade Length - Metric130mm
Overall Length - Metric230mm
Drive Size - Imperial-
Blade Length - Imperial5.1"
Overall Length - Imperial9.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Size - Metric
10mm
Overall Length - Metric
230mm
Blade Length - Imperial
5.1"
Product Range
-
Blade Length - Metric
130mm
Drive Size - Imperial
-
Overall Length - Imperial
9.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
