Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4348 2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK1217
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $11.690 |
| 10+ | $11.130 |
| 25+ | $10.350 |
| 50+ | $9.620 |
| 100+ | $8.950 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T4348 2 is a 1500V, MC4 solar connection spanner. The perfect solution to tighten and disassemble MC4 connectors used in the installation of photovoltaic equipment. Simply insert the spanner pins into the securing clips of the two connectors, release and gently pull apart to separate the two connectors. It is manufactured from reinforced plastic which is durable, light and easy to carry. It is suitable for all common connectors used to extend photovoltaic lines of solar panels, photovoltaic connectors, photovoltaic solar cables, solar generators and solar line connectors.
- Easy to use, durable, universal
Technical Specifications
AF Size - Metric
-
Length
3.937"
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
