Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4409Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4768
Your Part Number
14 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 6+ | $35.370 |
| 12+ | $34.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4409Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4768
Technical Datasheet
Torx Key TypeT8, T9, T10, T15, T20, T25, T27, T30, T40
Torx Tip SizeT8, T9, T10, T15, T20, T25, T27, T30, T40
Handle TypeChrome Vanadium Steel
Blade Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
9 Pcs of Sizes T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Torx Tip Size
T8, T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Torx Key Type
T8, T9, T10, T15, T20, T25, T27, T30, T40
Handle Type
Chrome Vanadium Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
