Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4516Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45Y8837
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.360 |
| 5+ | $16.430 |
| 10+ | $15.350 |
| 25+ | $14.320 |
| 50+ | $13.210 |
| 100+ | $12.450 |
| 250+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4516Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45Y8837
Technical Datasheet
Length235mm
For Use WithCK Tools 6mm Hex Screwdriver Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
235mm
Product Range
-
For Use With
CK Tools 6mm Hex Screwdriver Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
