Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4561Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK2946
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 100+ | $15.780 |
| 300+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T4561 is a roofing bolt driver. Unique 4 blade design with optimized geometry for a perfect fit on roofing bolts.
- Stronghold magnet securely retains bolt for quicker alignment and fix
- Impact rated S2 steel with 6.35mm hex shank
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Overall Length
75mm
SVHC
No SVHC (21-Jan-2025)
Drill Bit Size Imperial
-
Overall Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
