Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4570Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64X7253 |
| Product Range | CK Tools - Magnetic Bit Holders |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 5+ | $8.080 |
| 10+ | $7.710 |
| 25+ | $7.170 |
| 50+ | $6.690 |
| 100+ | $6.230 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4570Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64X7253 |
| Product Range | CK Tools - Magnetic Bit Holders |
| Technical Datasheet | |
| Length | 60mm |
| For Use With | 1/4" Hex Bits |
| Product Range | CK Tools - Magnetic Bit Holders |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Length | 60mm |
|---|---|
| Product Range | CK Tools - Magnetic Bit Holders |
| For Use With | 1/4" Hex Bits |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
