Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4690M 27Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y9611
Product RangeCK Tools - Sure Drive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 5+ | $12.000 |
| 10+ | $11.390 |
| 25+ | $10.520 |
| 50+ | $9.720 |
| 100+ | $8.970 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4690M 27Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y9611
Product RangeCK Tools - Sure Drive
Technical Datasheet
Socket TypeHex
AF Size - Metric27mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product RangeCK Tools - Sure Drive
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
CK Tools - Sure Drive
AF Size - Metric
27mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
