Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $14.040 |
25+ | $12.960 |
50+ | $11.880 |
100+ | $10.800 |
300+ | $9.730 |
500+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4718ESD 20
Newark Part No.69C6002
Technical Datasheet
Overall Length180mm
Overall Length180mm
Blade Length90mm
Torx Key TypeT20
Torx Tip SizeT20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
180mm
Blade Length
90mm
Torx Tip Size
T20
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Torx Key Type
T20
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate