Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4814 31Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27X9823
Product RangeHD Classic - Slotted
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.510 |
| 10+ | $9.060 |
| 25+ | $8.410 |
| 50+ | $7.810 |
| 100+ | $7.260 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4814 31Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27X9823
Product RangeHD Classic - Slotted
Technical Datasheet
Tip Size8mm
Blade Length25mm
Overall Length85mm
Overall Length85mm
Product RangeHD Classic - Slotted
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
8mm
Overall Length
85mm
Product Range
HD Classic - Slotted
Blade Length
25mm
Overall Length
85mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
