Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4840XESD45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46R1275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.040 |
| 25+ | $29.060 |
| 50+ | $27.080 |
| 100+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$30.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4840XESD45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46R1275
Technical Datasheet
Drive Size - Metric4.5mm
Blade Length - Metric60mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Size - Metric
4.5mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
-
Blade Length - Metric
60mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
