Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4840XESD50Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46R1276 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
| 5+ | $21.020 |
| 10+ | $20.590 |
| 25+ | $20.160 |
| 50+ | $19.740 |
| 100+ | $19.310 |
| 250+ | $18.880 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4840XESD50Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46R1276 |
| Technical Datasheet | |
| Drive Size - Metric | 5mm |
| Blade Length - Metric | 60mm |
| Overall Length - Metric | 157mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 2.4" |
| Overall Length - Imperial | 6.2" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Drive Size - Metric | 5mm |
|---|---|
| Overall Length - Metric | 157mm |
| Blade Length - Imperial | 2.4" |
| Product Range | - |
| Blade Length - Metric | 60mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 6.2" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
