Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4845 09Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7838
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $33.790 |
| 10+ | $32.350 |
| 25+ | $30.720 |
| 50+ | $28.690 |
| 100+ | $27.060 |
| 250+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4845 09Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7838
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000°C for safe use. Non-magnetic to prevent electro-magnetic damage.
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic
- Total heat resistance of blades up to 1000°C
- Extremely low thermal conductivity
- 100 % rustproof
- Highly resistant to all strong acids ( other than Hydrofluoric)
- Contamination free blades make them suitable for clean-rooms
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
