Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4883X
Newark Part No.71C2374
Also Known AsGTIN UPC EAN: 5013969981254
Technical Datasheet
9 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.860 |
| 100+ | $51.390 |
| 300+ | $45.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$55.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4883X
Newark Part No.71C2374
Also Known AsGTIN UPC EAN: 5013969981254
Technical Datasheet
Kit Contents2.5x75, 3x100, 3x150, 4x100, 4x150mm, PH0, PH1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality chrome vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
Contents
1 x slotted, sizes: 2.5 x 75, 3 x 100, 3 x 150, 4 x 100 & 4 x 150mm. 1 x Phillips, sizes: 0 x 60 & 1 x 80mm.
Technical Specifications
Kit Contents
2.5x75, 3x100, 3x150, 4x100, 4x150mm, PH0, PH1
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate