Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49110-100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P5343
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 5+ | $12.560 |
| 10+ | $12.210 |
| 25+ | $11.970 |
| 50+ | $11.720 |
| 100+ | $11.480 |
| 250+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
10mm
Overall Length
335mm
Product Range
-
Blade Length
200mm
Overall Length
335mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
