Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49112-2250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P5348
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 5+ | $19.960 |
| 10+ | $19.550 |
| 25+ | $19.150 |
| 50+ | $18.740 |
| 100+ | $18.330 |
| 250+ | $17.920 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Phillips Tip Size
#2
Overall Length
370mm
Product Range
-
Blade Length
250mm
Overall Length
370mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
