Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49117-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P5360
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $15.590 |
| 10+ | $15.270 |
| 25+ | $14.950 |
| 50+ | $14.640 |
| 100+ | $14.320 |
| 250+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49117-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P5360
Technical Datasheet
Torx Key TypeT15
Torx Tip SizeT15
Blade Length80mm
Overall Length187mm
Overall Length187mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torx Key Type
T15
Blade Length
80mm
Overall Length
187mm
SVHC
No SVHC (21-Jan-2025)
Torx Tip Size
T15
Overall Length
187mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
