Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49125-03025Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56P5367
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $7.890 |
| 10+ | $7.680 |
| 25+ | $7.460 |
| 50+ | $7.250 |
| 100+ | $7.220 |
| 250+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
3mm
Overall Length
345mm
Product Range
-
Blade Length
250mm
Overall Length
345mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
