Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT5912 55Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C1857
Your Part Number
14 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 5+ | $21.570 |
| 10+ | $20.220 |
| 25+ | $18.930 |
| 50+ | $17.530 |
| 100+ | $16.590 |
| 250+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5912 55Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C1857
Technical Datasheet
Length560mm
Shaft Diameter-
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 55mm dia inspection telescopic mirror
- Telescopic shaft
- Stainless steel
- Swivel head
- Pocket clip
Technical Specifications
Length
560mm
Handle Type
Telescopic
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
