Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT9426USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2949
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.050 |
| 5+ | $46.820 |
| 10+ | $44.930 |
| 25+ | $42.770 |
| 50+ | $40.090 |
| 100+ | $37.930 |
| 250+ | $34.710 |
Price for:Each
Minimum: 1
Multiple: 1
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9426USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2949
Technical Datasheet
Length167mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
T9426USB is a 150lm mini inspection light. It is a compact inspection light with dual function LED.
- Lightweight pocket friendly design with clip
- Tactile on/off mode switch
- CKlearView LED for accurate color rendering
- 120lm main light
- 80lm torch light
- 3.7V, 750mAh li-ion battery for up to 4.5hours runtime
- USB-C rechargeable in 1.5 hours (cable included)
Contents
Mini inspection light, Cable.
Technical Specifications
Length
167mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
