Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT9428USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2951
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.320 |
| 5+ | $93.230 |
| 10+ | $90.630 |
| 25+ | $86.710 |
| 50+ | $81.330 |
| 100+ | $76.110 |
| 250+ | $71.420 |
Price for:Each
Minimum: 1
Multiple: 1
$98.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9428USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2951
Technical Datasheet
Length268mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
T9428USB is a 700lm maxi inspection light. It is a high powered inspection light with dual function LED.
- IK07 molded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate color rendering
- 700lm main light with eco mode (175lm), 150lm torch light
- Flexible 180° folding design with magnetic base, retractable 360° rotating hook
- IP65 rated against dust and water ingress
- 3.7V, 2600mAh li-ion battery for up to 8.0hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
Contents
Maxi inspection light, Cable.
Technical Specifications
Length
268mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
