Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT9429USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2952
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.320 |
| 5+ | $66.590 |
| 10+ | $64.690 |
| 25+ | $61.810 |
| 50+ | $57.870 |
| 100+ | $54.020 |
| 250+ | $50.590 |
Price for:Each
Minimum: 1
Multiple: 1
$70.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9429USBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK2952
Technical Datasheet
Length45mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
T9429USB is a 300lm neck light. It is a versatile LED neck light with adjustable brightness.
- Ergonomic design for comfortable all day use
- Individual light control via independent on/off switches
- CKlearView LED for accurate color rendering
- Maximum 300lm with dimmer function
- Flexible antenna for optimum light orientation
- Magnetized and threaded base gives a choice of mounting options
- USB-C rechargeable with battery charge indicator (cable included)
Contents
Neck light, Cable.
Technical Specifications
Length
45mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
