Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8118Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8505
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.810 |
| 25+ | $3.550 |
| 50+ | $3.370 |
| 100+ | $3.170 |
| 250+ | $2.950 |
| 500+ | $2.840 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8118Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC8505
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter5.5mm
Barrel Outer Diameter10mm
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.5mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
