Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X1550
Your Part Number
475 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.965 |
| 100+ | $0.761 |
| 250+ | $0.692 |
| 500+ | $0.630 |
| 1000+ | $0.585 |
Price for:Each
Minimum: 10
Multiple: 10
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X1550
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Positions
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CLB-JL53
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
