Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-04CA0203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34T5211
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 50+ | $25.310 |
| 100+ | $23.320 |
| 250+ | $21.870 |
| 500+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-04CA0203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34T5211
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial4"
Cable Length - Metric100mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
4"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
