Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-1.0M-FPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20X9043
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 50+ | $18.130 |
| 100+ | $16.710 |
| 250+ | $15.660 |
| 500+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-1.0M-FPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20X9043
Technical Datasheet
Connector Type AVGA Plug
Connector Type BVGA Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
3.28ft
Jacket Color
Blue
SVHC
To Be Advised
Connector Type B
VGA Socket
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
