Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMM3.0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R7471
Your Part Number
28 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
| 50+ | $29.400 |
| 100+ | $27.100 |
| 250+ | $25.410 |
| 500+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMM3.0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R7471
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
9.8ft
Jacket Color
Blue
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for LPVGAMM3.0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
