Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMM5.0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R7472
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.690 |
| 25+ | $37.510 |
| 50+ | $35.170 |
| 100+ | $34.160 |
| 250+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$40.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMM5.0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05R7472
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
16.4ft
Jacket Color
Blue
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for LPVGAMM5.0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
