Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoMIGRIP-HDMI-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20X9131
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 25+ | $27.730 |
| 50+ | $26.000 |
| 100+ | $25.270 |
| 250+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for MIGRIP-HDMI-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
