Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29940Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.870 |
| 5+ | $34.890 |
| 10+ | $34.420 |
| 20+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$36.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29940Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7092
Technical Datasheet
Connector to ConnectorIEC 320 C13 to 3x 4mm Banana Plug
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating240VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 to 3x 4mm Banana Plug
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
