Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29950Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7093
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.100 |
| 5+ | $36.990 |
| 10+ | $36.500 |
| 20+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29950Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7093
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to 3x 4mm Banana Plug
Cable Length - Metric1.5m
Current Rating-
Voltage Rating220VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to 3x 4mm Banana Plug
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
220VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
