Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36X2438
Product RangeS6
Your Part Number
780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.220 |
| 100+ | $1.670 |
| 250+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36X2438
Product RangeS6
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product RangeS6
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CL1384 is a 2-way right angle PCB mono switched 3.5mm Jack with nickel plated hex nut. This S6/BB series jack with nickel-plated contacts. It is produced in accordance with DIN dimensions and is designed for use with P5/P6 plugs.
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
S6
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
