Print Page
CP30150
Patch Panel, 1U XLR Connector Rack with Plain Fixing Holes, Black, Unloaded Patch Panel, 16 Ports
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AC6634
Product RangeRack Patch Panel CP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $41.670 |
| 5+ | $35.840 |
| 10+ | $33.560 |
| 25+ | $32.040 |
Price for:Each
Minimum: 1
Multiple: 1
$41.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AC6634
Product RangeRack Patch Panel CP Series
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeRack Patch Panel CP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30150 1U XLR Feedthrough Connector Rack Mounting Patch Panel from Cliff Electronic Components is unloaded with 16 x 24mm diameter holes to accept XLR-format feedthrough connectors. Features four plain 3.2mm diameter mounting holes. Supplied with a connector labelling strip located on the front and a cable strain-relief bar is fitted at the rear.
- Unloaded 1U 19" XLR rack mounting patch panel for feedthrough connectors
- Contains 16 holes of 24mm diameter
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Fits to rack via plain holes
- Black finish
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
Rack Patch Panel CP Series
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
