Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30163Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ4604
Product RangeCP301xx
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
| 5+ | $45.540 |
| 10+ | $43.450 |
| 25+ | $42.810 |
Price for:Each
Minimum: 1
Multiple: 1
$55.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30163Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ4604
Product RangeCP301xx
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports20Ports
LAN Category-
Rack U Height1U
Product RangeCP301xx
SVHCNo SVHC (04-Feb-2026)
Product Overview
CP30163 is a 1U x 16 slim panel with 4-40 holes.
- 16 rectangular holes with cable bar
- Threaded #4-40 UNC
- Steel material with black powder coat finish
Notes
Panels will include a bag of 42x #4-40 CSK screws.
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
CP301xx
No. of Ports
20Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
